Typical Application for LT1071 Driving High Voltage NPN
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
Description
- Typical Application for LT1071 Driving High Voltage NPN. The LT1071 is monolithic high power switching regulator
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10 to 20 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1071HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 60V 5.5A 100W 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
|
LT1071CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 | Ajouter au panier | |