Typical Application for LT1070 Voltage Boosted Boost Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
Description
- Typical Application for LT1070 Voltage Boosted Boost Converter. The LT1070 is monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk topology
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage15 V
-
Output Voltage100 V
-
Output Current0.3 A
-
TopologyBoost
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1070HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 60V 11A 100W 5-Pin(5+Tab) TO-220 | Ajouter au panier | |
|
|
LT1070CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 | Ajouter au panier | |