Typical Application for Low Voltage Precision Adjustable Shunt Regulator with Linear Ohmmeter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Amplifiers
- Current Sink/Source Array
- Improved Zener
- Low-Voltage Applications
- Precision Regulation
- Switching Power Supply
- Voltage-Monitoring System
Description
- Typical Application for Low Voltage Precision Adjustable Shunt Regulator with Linear Ohmmeter. The TLV431A, B and C series are precision low voltage shunt regulators that are programmable over a wide voltage range of 1.24 V to 16 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV431BSNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R | Ajouter au panier | |
|
|
TLV431BSN1T1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 3-Pin SOT-23 T/R | Ajouter au panier | |