Typical Application for LM8502 Flash and Vibrate Motor together (two external FETs needed), Functionality Selected with LED Output-10, Flash LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Camera LED Flash
- Fun Lighting
- Haptic Motor Driver
- Illumination
Description
- Typical Application for LM8502 Flash and Vibrate Motor together (two external FETs needed), Functionality Selected with LED Output-10, High-Side, Low- Side Flash LED Driver. The LM8502 is a versatile LED driver suitable for multiple applications. It includes a 2MHz, fixed-frequency synchronous boost converter, 10 current sink LED outputs, 2 outputs for flash or haptic applications, ambient light sensing and PWM input
Caractéristiques principales
-
Input Voltage2.7 to 5.5 V
-
Output Current1.2 A
-
Number of Derived Elements10