Typical Application for LM337 Current Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for LM337 Current Regulator. The LM337 series are adjustable 3-terminal negative voltage regulators capable of supplying in excess -1.5A over a -1.2 to -37 V output voltage range. They are exceptionally easy to use and require only two external resistors to set the output voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM337SP | STMicroelectronics | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Ajouter au panier | |