Typical Application for LM150 Adjustable Regulator for Simple 12V Battery Charger
Using Part
Vignette
1 / 1
Pour les produits finaux
- Adjustable Power Supplies
- Battery Charger
- Constant Current Regulators
Description
- Typical Application for LM150 Adjustable Regulator for Simple 12V Battery Charger. The LM150 series of adjustable 3-terminal positive voltage regulators is capable of supplying in excess of 3A over a 1.2V to 33V output range. They are exceptionally easy to use and require only 2 external resistors to set the output voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM150K STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(2+Tab) TO-3 Tray | Ajouter au panier | |