Typical Application for L7981ATR 3A step-down switching regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Audio
- DVD Recorder
- LCD Monitor
- LCD TV
- Portable DVD
- STB and DVR
Description
- Typical Application for L7981ATR 3A step-down switching regulator. The L7981 device is a step-down switching regulator with a 3.7 A (minimum) current limited embedded Power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Current3 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L7981ATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 3A 8-Pin HSOP EP T/R | Ajouter au panier | |