Typical Application for L7980TR 2A step-down switching regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Audio
- DVD Recorder
- LCD Monitor
- LCD TV
- Portable DVD
- STB and DVR
Description
- Typical Application for L7980TR 2A step-down switching regulator. The L7980 device is a step-down switching regulator with a 2.5 A (minimum) current limited embedded Power MOSFET, so it is able to deliver up to 2 A current to the load depending on the application conditions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Current2 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L7980TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin VFQFPN T/R | Ajouter au panier | |