Typical Application for L7824A Remote shut-down Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Voltage & Current Adjustment
Description
- Typical Application for L7824A Remote shut-down Voltage Regulator. The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L7824ABV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Ajouter au panier | |
|
|
L7824ABV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Ajouter au panier | |