Typical Application for L5983TR 1.5 A step-down switching regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Audio
- DVD Recorder
- LCD Monitor
- LCD TV
- Portable DVD
- STB and DVR
Description
- Typical Application for L5983TR 1.5 A step-down switching regulator. The L5983 is a step-down switching regulator with a 2.0 A (min.) current limited embedded Power MOSFET, so it is able to deliver an output current in excess of 1.5 A DC to the load
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L5983TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 1.5A 8-Pin VFQFPN EP T/R | Ajouter au panier | |