Typical Application for L5973D Positive Buck-Boost Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Battery
- Car Radio
- Compute and Storage
- DC to DC Converter
- Graphics Card
- Hard Disk Drive (HDD)
- LCD Monitor
- Monitors & VCRs & TVs
- Printers
- Speed Changers
- STB and DVR
- xDSL Modem/DSLAM
Description
- Typical Application for L5973D Positive Buck-Boost Regulator. The L5973D is a step down monolithic power switching regulator with a minimum switch current limit of 2.5A so it is able to deliver more than 2A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 to 35V
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L5973D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 2.5A 8-Pin HSOP EP Tube | Ajouter au panier | |