Typical Application for IRU1120 2A Low-Dropout Positive Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Processor Power Management
- Termination Supplies
Description
- Typical Application for the IRU1120 is an adjustable linear voltage regulator. It is packaged in a 5-pin ultra thin-pak surface mount package. The adjustable output voltage can be set from 1.25V and up using a simple resistor divider. The input power can be supplied by a single 5V supply. The regulator is capable of supplying 2A of continuous current with an input voltage of 5V
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO