Typical Application for FAN53555 5A,2.4 MHz, Digitally programmable Tiny buck regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- DSP/FPGA/Microprocessor Supplies
- Hard Disk Drive (HDD)
- Netbook
- Portable Gaming Devices
- Smart Phone
- Tablet
- Ultra Mobile PC
Description
- Typical Application for FAN53555 5A,2.4 MHz, Digitally programmable Tiny buck regulator. The FAN53555 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FAN53555UC04X | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.603V to 1.411V 5A 20-Pin WLCSP T/R | Ajouter au panier | |