Typical Application for DAC7565 12-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Data Acquisition System
- PC Peripherals
- Portable Instrumentation
- Process Control
- Servo Drives
Description
- Typical Application for DAC7565 is a low-power, voltage-output, four-channel, 12-bit digital-to-analog converter (DAC). The device includes a 2.5V, giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.02% and can source up to 20mA at the VREFH/VREFOUT pin. The device is monotonic, provides very good linearity and minimizes undesired code-to-code transient voltages
Caractéristiques principales
-
DAC Resolution12 Bit
-
Number of Channels4CH
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DAC7565IAPWG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube | Ajouter au panier | |