Typical Application for CS70P Dual-Supply High Side Current Sensing Op-Amp
Using Part
Vignette
1 / 1
Pour les produits finaux
- Wearable Electronics
- Wireless Battery Charger
Description
- Typical Application for CS70P Dual-Supply High Side Current Sensing Op-Amp. The CS70 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is adjustable to four different values from 20 V/V up to 100 V/V by two selection pins. Wide input common-mode voltage range, low quiescent current, and tiny TSSOP8 packaging enable use in a wide variety of applications
Caractéristiques principales
-
Gain20|25|50|100 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 5.5 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CS70P | STMicroelectronics | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 0V/5.5V 8-Pin TSSOP T/R | Ajouter au panier | |