Typical Application for CL6 Linear, Fixed, 100mA, Constant Current LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Flashlight
- Signage Lighting
- Specialty Lighting
Description
- Typical Application for CL6 Linear, Fixed, 100mA, Constant Current LED Driver. The CL6 is a fixed, linear current regulator designed for driving high brightness LEDs at 100mA from nominal 12V, 24V, or 48V supplies. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CL6K4-G | Microchip Technology | LED Drivers | LED Driver 1 Segment 3-Pin(2+Tab) TO-252 T/R | Ajouter au panier | |
|
|
CL6N5-G | Microchip Technology | LED Drivers | LED Driver 1 Segment 3-Pin(3+Tab) TO-220 Tube | Ajouter au panier | |