Typical Application for CL325, 3-Channel, 25mA Linear LED Driver, Lowering CL325 Power Dissipation: Separate VIN Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- LCD Backlighting
- LED Indicators
Description
- Typical Application for CL325, 3-Channel, 25mA Linear LED Driver, Lowering CL325 Power Dissipation: Separate VIN Supply. The CL325 is designed to drive 3 strings of LEDs at a constant current of 25mA. Other drivers with currents in the range of 20 - 30mA are available. The drive current is fixed, with a ±6% tolerance over a VOUT range of 4 - 15V. Separate enable pins for each channel allow for PWM dimming, 3-step linear dimming, or individual disconnection of faulty LED strings
Caractéristiques principales
-
Input Voltage6.5 to 90 V
-
Output Voltage4 to 15 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CL325SG-G | Microchip Technology | LED Drivers | LED Driver 2300uA Supply Current 8-Pin SOIC N EP T/R | Ajouter au panier | |