Typical Application for CAT4109 3-Channel Constant-Current RGB LED Driver with PWM Dimming
Using Part
Vignette
1 / 1
Pour les produits finaux
- Architectural Lighting
- LCD Backlighting
- LED Display
- LED Signs
Description
- Typical Application for CAT4109 3-Channel Constant-Current RGB LED Driver with PWM Dimming. The CAT4109/CAV4109 is a 3-channel constant-current LED driver, requiring no inductor. LED channel currents up to 175 mA are programmed independently via separate external resistors. Low output voltage operation of 0.4V at 175 mA allows for more power efficient designs across wider supply voltage range. The three LED pins are compatible with high voltage up to 25V supporting applications with long strings of LEDs
Caractéristiques principales
-
Input Voltage5 to 25 V
-
Output Current0.2 A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CAT4109V-GT2 | onsemi | LED Drivers | LED Driver 10000uA Supply Current 16-Pin SOIC N T/R | Ajouter au panier | |