Typical Application for BD4942 Voltage Detector IC in BD49xxx series
Using Part
Vignette
1 / 1
Pour les produits finaux
- Microcontroller System
Description
- Typical Application for BD4942 Voltage Detector IC in BD49xxx series. The BD49xxx series is highly accurate, low-current Voltage Detector IC series. The family includes BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V