Typical Application for AZ431L PWM Converter with Reference Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Adapter
- Battery Charger
- Computer Motherboard Systems
- Graphics Card
- Switching Power Supply
Description
- Typical Application for AZ431L PWM Converter with Reference Regulator. The AZ431L series ICs are low voltage three-terminal adjustable regulators with guaranteed thermal stability over a full operation range. These ICs feature sharp turn-on characteristics, low temperature coefficient and low output impedance, which make them ideal substitutes for Zener diodes in applications such as switching power supply, charger, motherboard and other adjustable regulators
Pièces en vedette (8)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AZ431LBRTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 4-Pin(3+Tab) SOT-89 T/R | Ajouter au panier | |
|
|
AZ431LBKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
AZ431LBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
AZ431LARTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 4-Pin(3+Tab) SOT-89 T/R | Ajouter au panier | |
|
|
AZ431LANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
AZ431LAKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
AZ431LAZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin TO-92 Ammo | Ajouter au panier | |
|
|
AZ431LBZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin TO-92 Ammo | Ajouter au panier | |