Typical Application for AZ34063U Step-Up Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- ADSL Modem
- Battery Charger
- Negative Bias Supply
- Power Supplies
- Sensors and Hubs
Description
- Typical Application for AZ34063U Step-Up Converter. The AZ34063U is a monolithic switching regulator control circuit which contains the primary functions required for DC-DC converters. This device consists of internal temperature compensated reference, voltage comparator, controlled duty cycle oscillator with active current limit circuit, driver and high current output switch
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBoost
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AZ34063UMTR-G | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Inv/Step Up/Step Down Single-Out 1.25V to 36V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
AZ34063UMTR-G1 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Inv/Step Up/Step Down Single-Out 1.25V to 36V 1.5A 8-Pin SO T/R | Ajouter au panier | |