Typical Application for AZ317M 3-Terminal 500Ma Adjustable Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Computer Motherboard Systems
- DVD Player
- Graphics Card
- LCD Monitor
- Network Interface Device
- PC Peripherals
- Printers
- Telecom & Networking Cards
- Telecom Equipments
Description
- Typical Application for AZ317M 3-Terminal 500Ma Adjustable Voltage Regulator. The AZ317M is an adjustable three-terminal positive voltage regulator with a very low dropout of 1.08V at 500mA output current. Using 2 external resistors, the AZ317M can provide an adjustable output voltage down to 1.25V
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO