Typical Application for ATBTLC1000-ZR110CA Ultra Low Power BLE Bluetooth
Using Part
Vignette
1 / 1
Pour les produits finaux
- Blood Pressure Monitor
- Heart Rate
- Proximity Detection
- Thermometer
Description
- Typical Application for ATBTLC1000-ZR110CA is an ultra-low power Bluetooth low energy 4.1 System in a Package (SiP) with Integrated MCU, Transceiver, Modem, MAC, PA, Transmit/Receive (T/R) Switch, and Power Management Unit (PMU). It can be used as a Bluetooth Low Energy link controller or data pump with external host MCU. The host interface between MCU and ATBTLC1000-XR1100A is a UART with hardware flow control
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ECS-.327-7-34B-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R | Ajouter au panier | |