Typical Application for AOZ1280 EZBuck 1.2A Simple Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- HDD/DVD Recorder
- LCD Monitor
- LCD TV
- Point-of-Load Conversions
- Set-Top Box
- Telecom & Networking Equipments
Description
- Typical Application for the AOZ1280 is a high efficiency, simple to use, 1.2A buck regulator which is flexible enough to be optimized for a variety of applications. The AOZ1280 operates from a 3 to 26V input voltage range, and provides up to 1.2A of continuous output current. The output voltage is adjustable down to 0.8V. The fixed 1.5 MHz PWM switching frequency reduces inductor size
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AOZ1280CI | Alpha and Omega Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 26V Step Down Single-Out 0.8V to 26V 1.2A 6-Pin SOT-23 T/R | Ajouter au panier | |