Typical Application for AOZ1094 5A Simple Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- Graphics Card
- HDD/DVD Recorder
- LCD Panel
- Point-of-Load Conversions
- Set-Top Box
- Telecom & Networking Equipments
Description
- Typical Application for AOZ1094 is a high efficiency, simple to use, 5A buck regulator. The AOZ1094 works from a 4.5V to 16V input voltage range, and provides up to 5A of continuous output current with an output voltage adjustable down to 0.8V
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck