Typical Application for an OPA192 Buffered MXO Using ADS7960, 8-Bit, 1-Msps, 12-Channel, Single-Ended, Micro Power, Serial Interface ADC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Medical Instrumentation
- Power Supplies
- Touch-Screen Monitor
Description
- Typical Application for ADS7960, 8-Bit, 1-MSPS, 12-Channel, Single-Ended, Micro Power, Serial Interface ADC. The device includes a capacitor based SAR A/D converter with inherent sample and hold. The device accept a wide analog supply range from 2.7V to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. The 16/12-channel devices from this family are available in a 38-pin TSSOP and 32 pin VQFN package and the 4/8-channel devices are available in a 30-pin TSSOP and 24 pin VQFN packages
Caractéristiques principales
-
ADC Resolution8 Bit
-
Number of Channels12CH
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADS7960SRHBT | Texas Instruments | Analog to Digital Converters - ADCs | 12-Channel Single ADC SAR 1Msps 8-bit Serial 32-Pin VQFN EP T/R | Ajouter au panier | |
|
|
ADS7960SRHBR | Texas Instruments | Analog to Digital Converters - ADCs | 12-Channel Single ADC SAR 1Msps 8-bit Serial 32-Pin VQFN EP T/R | Ajouter au panier | |