Typical Application for AL5811 60V Linear, 75mA Adjustable Current LED Driver for Low Side Drive - Separate Supplies
Using Part
Vignette
1 / 1
Pour les produits finaux
- Illumination
- LED Driver
- LED Signs
Description
- Typical Application for AL5811 60V Linear, 75mA Adjustable Current LED Driver for Low Side Drive - Separate Supplies. The AL5811 is a Linear LED driver with an adjustable LED current up to 75mA offering excellent temperature stability and output handling capability. The AL5811 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors
Caractéristiques principales
-
Output Voltage1 to 60 V
-
Output Current0.075 A
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AL5811FF-7 | Diodes Incorporated | LED Drivers | LED Driver 350uA Supply Current 6-Pin UDFN EP T/R | Ajouter au panier | |
|
|
AL5811MP-13 | Diodes Incorporated | LED Drivers | LED Driver 350uA Supply Current 8-Pin MSOP EP T/R | Ajouter au panier | |