Typical Application for ADR366A 3.3V Low Power, Low Noise Voltage Reference with Sink/Source Capability
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Battery Powered Instrument
- Data Acquisition System
- Portable Medical Instrumentation
- Process Control
Description
- Typical Application for ADR366A 3.3V Low Power, Low Noise Voltage Reference with Sink/Source Capability. The ADR360/ADR361/ADR363/ADR364/ADR365/ADR366 are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR366AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3.3V 5mA 5-Pin TSOT T/R | Ajouter au panier | |