Typical Application for ADP2360 50mA, 60V High Efficiency Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Building Automation
- Distributed Power System
- Industrial Control
- Modems
Description
- Typical Application for the ADP2360 is a high-efficiency, high input voltage, discontinuous conduction mode (DCM) synchronous, step-down, dc-to-dc switching regulator. The ADP2360 operates with a wide input voltage supply range from 4.5 to 60 V and can source up to 50 mA continuous output current, making it ideal for regulating power from a variety of voltage sources in space-constrained applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Current0.05 A
-
Efficiency90 %
-
TopologyBuck
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2360ACPZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.05A 8-Pin LFCSP EP T/R | Ajouter au panier | |
|
|
ADP2360ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.05A 8-Pin LFCSP EP T/R | Ajouter au panier | |
|
|
ADP2360ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 60V 0.05A 8-Pin LFCSP EP T/R | Ajouter au panier | |