Typical Application Fixed Circuit for LDK120M11R 1.1V Low Drop Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Cordless Phone
- Digital Still Camera (DSC)
- Mobile Phone
- Personal Digital Assistant
Description
- Typical Application Fixed Circuit for LDK120M11R 1.1V Low Drop Voltage Regulator. The LDK120xx low drop voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.9 to 5.5 V
-
Output Voltage1.1 V
-
Output Current0.1 A
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LDK120M11R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.1V 0.2A 5-Pin SOT-23 T/R | Ajouter au panier | |