Typical Application Circuit Using LMV824I Dual Active Amplifier High-Pass FilterOPA378 Discrete INA + Attenuation for ADC with 3.3-V Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Filter
- Amplifiers
- Electronic Scale
- Portable Medical Instrumentation
- Sensor and Transducer
- Strain Gauge
- Temperature Monitoring
- Test Equipment
Description
- Typical Application Circuit Using LMV824I Dual Active Amplifier High-Pass FilterOPA378 Discrete INA + Attenuation for ADC with 3.3-V Supply. The OPA2188 operational amplifier uses proprietary auto-zeroing techniques to provide low offset voltage (25 uV, max), and near zero-drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing within 15 mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of +4.0 V to +36 V (¦2 V to ¦18 V)
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage5 V
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OPA378AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
OPA378AIDBVR-209145804 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
OPA378AIDCKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
|
OPA378AIDCKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
|
OPA378AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |