Typical Application Circuit for TPS22961, 3V, 6A Ultra-low Resistance Load Switch
Using Part
Vignette
1 / 1
Pour les produits finaux
- Desktops and Servers
- Notebook
- Set-Top Box
- Tablet
- Telecom System
Description
- Typical Application Circuit for TPS22961 is a small, ultra-low RON, single channel load switch with controlled turn on. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.8V to 3.5V and supports a maximum continuous current of 6A
Caractéristiques principales
-
Input Voltage0.8 to 3.5 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS22961DNYR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 6A 6.7mOhm 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
TPS22961DNYT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 6A 6.7mOhm 8-Pin WSON EP T/R | Ajouter au panier | |