Typical Application Circuit for RSO-1215DZ ±15V, 34mA Output DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Medical Appliances
Description
- Typical Application Circuit for RSO-1215DZ ±15V, 34mA Output DC/DC Converter. High-power-density, extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV, it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the Z version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage±15 V
-
Output Current0.034 A
-
Efficiency83 %
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
RSO-1215DZ | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT -15V/15V -0.034A/0.034A 1W Medical 7-Pin SIP Module Tube | Ajouter au panier | |