Typical Application Circuit for OP462GSZ-REEL Single-Supply Direct Access Arrangement for Modems
Using Part
Vignette
1 / 1
Pour les produits finaux
- Modems
- Portable Instrumentation
- Wireless LAN
Description
- Typical Application Circuit for OP462GSZ-REEL Single-Supply Direct Access Arrangement for Modems. The OP462 is a quad, rail-to-rail 15MHz amplifier features the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 uV (typical) and low noise, it is perfectly suited for precision filter applications and instrumentation
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 12 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP462GSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R | Ajouter au panier | |