Typical Application Circuit for OP262HRUZ Single-Supply Direct Access Arrangement for Modems
Using Part
Vignette
1 / 1
Pour les produits finaux
- Modems
- Portable Instrumentation
- Wireless LAN
Description
- Typical Application Circuit for OP262HRUZ Single-Supply Direct Access Arrangement for Modems. The OP262 is a dual, rail-to-rail 15MHz amplifier features the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 uV and low noise, it is perfectly suited for precision filter applications and instrumentation
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 12 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP262HRUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP Tube | Ajouter au panier | |