Typical Application Circuit for OP249FZ Fast Settling and Low Offset Error of the OP249 Enhances CMOS DAC performance - Unipolar Operation
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Filter
- Audio Amplifier
- Instrumentation Amplifiers
- Servo Amplifier
- Signal Processing
Description
- Typical Application Circuit for OP249FZ Fast Settling and Low Offset Error of the OP249 Enhances CMOS DAC Performance - Unipolar Operation. The OP249 is a high speed, precision dual JFET Op-Amp, similar to the popular single Op-Amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance
Caractéristiques principales
-
Gain1000 dB
-
Number of SuppliesDual
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP249FZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube | Ajouter au panier | |