Typical Application Circuit for NCV51411 1.5 A, 260 kHz, Low Voltage Buck Regulator with Synchronization Capability
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
Description
- Typical Application Circuit for NCV51411 1.5 A, 260 kHz, Low Voltage Buck Regulator with Synchronization Capability. The NCV51411 is a 1.5 A buck regulator IC operating at a fixed-frequency of 260 kHz. The device uses the V2 control architecture to provide unmatched transient response, the best overall regulation and the simplest loop compensation for today's high-speed logic
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV51411DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R | Ajouter au panier | |