Typical Application Circuit for NCV33161 Dual Negative Under voltage Detector
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Consumer Equipments
- Home Appliances
- Industrial Equipments
- System Monitoring and Control
Description
- Typical Application Circuit for NCV33161 Dual Negative Under voltage Detector. The NCV33161 is universal voltage monitor intended for use in a wide variety of voltage sensing applications. These devices offer the circuit designer an economical solution for positive and negative voltage detection. Applications include direct monitoring of positive and negative voltages used in appliance, automotive, consumer and industrial equipment
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV33161DR2G | onsemi | Supervisory Circuits | Processor Supervisor 1.27V 1 Active Low Automotive AEC-Q100 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
NCV33161DMR2G | onsemi | Supervisory Circuits | Processor Supervisor 1.27V 1 Active Low Automotive AEC-Q100 8-Pin Micro T/R | Ajouter au panier | |