Typical Application Circuit for MIC94085YFT 2A High Side Load Power Switch
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- GPS
- Personal Digital Assistant
- Portable
- Portable Instrumentation
- Portable Media Player
- Portable Navigation System
- Ultra Mobile PC
Description
- Typical Application for MIC94085YFT 2A High Side Load Switch in 0.85mm x 0.85mm Thin MLF package. The MIC940805 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 67m RDSON P-Channel MOSFET which enables the device to support up to 1.5A of continuous current. Additionally, the load switch supports 1.5V logic level control and shut-down features
Caractéristiques principales
-
Input Voltage1.7 to 5.5 V
-
Output Voltage1.5 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC94085YFT-TR | Microchip Technology | Power Switches | Power Switch Hi Side 1-OUT 2A 200mOhm 4-Pin FTDFN T/R | Ajouter au panier | |