Typical Application Circuit for MCP1501T-12E/CHY 1.250V Negative Voltage Reference
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Data Acquisition System
- Industrial Control
- Medical Appliances
Description
- Typical Application Circuit for MCP1501T-12E/CHY 1.250V Negative Voltage Reference. The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero
Caractéristiques principales
-
Reference Voltage1.25 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1501T-12E/CHY | Microchip Technology | Voltage References | V-Ref Precision 1.25V 20mA 6-Pin SOT-23 T/R | Ajouter au panier | |