Typical Application Circuit for MCP1501T-10E/SN 1.024V Negative Voltage Reference
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Data Acquisition System
- Industrial Control
- Medical Appliances
Description
- Typical Application Circuit for MCP1501T-10E/SN 1.024V Negative Voltage Reference. The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero
Caractéristiques principales
-
Reference Voltage1.024 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1501T-10E/SN | Microchip Technology | Voltage References | V-Ref Fixed 1.024V 20mA 8-Pin SOIC N T/R | Ajouter au panier | |