Typical Application Circuit for MC3303 Single Supply High Impedance Differential Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Conversion
Description
- Typical Application Circuit for MC3303 Single Supply High Impedance Differential Amplifier. The MC3403 is a low cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However, the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 36V with quiescent currents about one third of those associated with the MC1741C
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage3 to 36 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MC33035DWR2G | onsemi | Motor Controller and Driver ICs | H-Bridge Motor Controller 24-Pin SOIC W T/R | Ajouter au panier |