Typical Application Circuit for LTM8068IY 12V Flyback Converter with Low Noise Bypass
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Sensor
- Switches
Description
- Typical Application Circuit for LTM8068IY 12V Flyback Converter with Low Noise Bypass. The LTM8068 is a 2kV AC isolated flyback Module (power module) DC/DC converter with LDO post regulator. Included in the package are the switching controller, power switches, transformer, LDO and all support components. Operating over an input voltage range of 2.8V to 40V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 32 V
-
Output Voltage12|12.7 V
-
Output Current0.24 A
-
TopologyFlyback
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8068IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 18V/1.2V to 18V 0.45A/0.3A 2.5W 38-Pin BGA Tray | Ajouter au panier | |
|
|
LTM8068IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 18V/1.2V to 18V 0.45A/0.3A 2.5W 38-Pin BGA Tray | Ajouter au panier | |