Typical Application Circuit for LTM8064IY Charge and Actively Balance Supercapacitors
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- LED Driver
- Motor Driver
Description
- Typical Application Circuit for LTM8064IY Charge and Actively Balance Supercapacitors. The LTM8064 is a 58Vin, 6A, constant-voltage, constant current (CVCC), step-down regulator
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8.5 to 58 V
-
Output Voltage2.5 V
-
Output Current6 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8064IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 6A 108-Pin BGA Tray | Ajouter au panier | |