Typical Application Circuit for LTM8042EV-1 100mA Boost Operation, Driving 9 White LEDs
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Lighting
- Backlighting
- Illumination
- Scanners
Description
- Typical Application Circuit for LTM8042EV-1 100mA Boost Operation, Driving 9 White LEDs. The LTM8042-1 is a complete Boost LED Driver specifically designed to drive LEDs up to 350mA. It combines a boost power topology with a unique current loop to operate as a constant-current source
Caractéristiques principales
-
Input Voltage6 to 22 V
-
Output Voltage29 V
-
Output Current0.1 A
-
Number of Derived Elements9
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8042EV-1#PBF | Analog Devices | LED Drivers | LED Driver 8 Segment 1uA Supply Current 77-Pin LGA Tray | Ajouter au panier | |