Typical Application Circuit for LTM4647EY 12Vin, 1Vout, 30A DC/DC Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Equipments
- Networking
- Telecom Equipments
Description
- Typical Application Circuit for LTM4647EY 12Vin, 1Vout, 30A DC/DC Step-Down Regulator. The LTM4647 is a complete 30A output switching mode step-down DC/DC regulator. Included in the package are the switching controller, power FETs, inductor and all supporting components. Operating over an input voltage range of 4.7V to 15V, the LTM4647 supports an output voltage range of 0.6V to 1.8V, set by a single external resistor. Only a few input and output capacitors are needed
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage1 V
-
Output Current30 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4647EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 1.8V 30A 77-Pin BGA Tray | Ajouter au panier | |