Typical Application Circuit for LTM4636IY 4.7 to 15 Vin, 1V at 40A DC/DC Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Equipments
- Medical System
- Networking
- Telecom Equipments
Description
- Typical Application Circuit for LTM4636IY 4.7 to 15 Vin, 1V at 40A DC/DC Step-Down Regulator. The LTM4636 is a 40A step-down switching regulator with a stacked inductor as a heat sink for quicker heat dissipation and cooler operation in a small package. The LTM4636 operates at 92% efficiency, delivering 15A, 30A and 40A, respectively, to a 1V load (12VIN)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.7 to 15 V
-
Output Voltage1 V
-
Output Current40 A
-
Efficiency92 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4636IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 3.3V 40A 40W 144-Pin BGA Tray | Ajouter au panier | |
|
|
LTM4636IY-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 3.3V 40A 40W 144-Pin BGA Tray | Ajouter au panier | |