Typical Application Circuit for LTM4631IV 2-Phase, 1.5V at 20A Step-Down Regulator with Temperature Monitoring
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Equipments
- Networking
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4631IV 2-Phase, 1.5V at 20A Step-Down Regulator with Temperature Monitoring. The LTM4631 is a dual 10A or single 20A output switching mode step-down DC/DC regulator. Included in the package are the switching controller, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 15V, the LTM4631 supports two outputs each with an output voltage range of 0.6V to 1.8V, each set by a single external resistor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.5 V
-
Output Current20 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4631IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 10A/10A 144-Pin LGA Tray | Ajouter au panier | |