Typical Application Circuit for LTM4628EV DC/DC Module Regulator for 4-Phase, 1.2V at 32A
Using Part
Vignette
1 / 1
Pour les produits finaux
- Networking
- Storage System
- Telecom Equipments
Description
- Typical Application Circuit for LTM4628EV DC/DC Module Regulator for 4-Phase, 1.2V at 32A. The LTM4628 is a complete dual 8A output switching mode DC/DC power supply and can be easily configured to provide a single 2-phase 16A output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 16 V
-
Output Voltage1.2 V
-
Output Current32 A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4628EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 8A/8A 144-Pin LGA Tray | Ajouter au panier | |