Typical Application Circuit for LTM4622EY 4 Phase, 1V Output at 10A Design with LTC6902
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial
- Medical Equipments
- Network Equipment
- Power Conversion
- Telecom Equipments
- Test and Measurement
Description
- Typical Application Circuit for LTM4622EY 4 Phase, 1V Output at 10A Design with LTC6902. The LTM4622 is a complete 2.5A step-down switching mode Module (micro module) regulator. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.6V to 20V, the LTM4622 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Voltage1 V
-
Output Current10 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4622EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 2.5A/2.5A 25-Pin BGA Tray | Ajouter au panier | |